
09474747106 | |
|---|---|
DigiKey Part Number | 09474747106-ND |
Manufacturer | |
Manufacturer Product Number | 09474747106 |
Description | CABLE MOD 8P8C PLUG TO PLUG 2.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.30' (700.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.30' (700.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,49000 € | 13,49 € |
| 10 | 11,46800 € | 114,68 € |
| 25 | 10,75000 € | 268,75 € |
| 50 | 10,23680 € | 511,84 € |
| 100 | 9,74840 € | 974,84 € |
| 250 | 9,13852 € | 2.284,63 € |
| 500 | 8,70284 € | 4.351,42 € |
| 1.000 | 8,28803 € | 8.288,03 € |
| Unit Price without VAT: | 13,49000 € |
|---|---|
| Unit Price with VAT: | 16,05310 € |


