
09474747035 | |
|---|---|
DigiKey Part Number | 09474747035-ND |
Manufacturer | |
Manufacturer Product Number | 09474747035 |
Description | CABLE MOD 8P8C PLUG-PLUG 39.37' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 39.37' (12.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 39.37' (12.00m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,34000 € | 51,34 € |
| 10 | 43,63800 € | 436,38 € |
| 30 | 40,38533 € | 1.211,56 € |
| 50 | 38,95700 € | 1.947,85 € |
| 100 | 37,09970 € | 3.709,97 € |
| Unit Price without VAT: | 51,34000 € |
|---|---|
| Unit Price with VAT: | 61,09460 € |

