
09474747027 | |
|---|---|
DigiKey Part Number | 09474747027-ND |
Manufacturer | |
Manufacturer Product Number | 09474747027 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747027 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 98.43' (30.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,20000 € | 106,20 € |
| 10 | 90,27000 € | 902,70 € |
| 25 | 84,62440 € | 2.115,61 € |
| 50 | 80,59020 € | 4.029,51 € |
| 100 | 77,24530 € | 7.724,53 € |
| Unit Price without VAT: | 106,20000 € |
|---|---|
| Unit Price with VAT: | 126,37800 € |

