09474747018 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 21,76000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 25,96200 €
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09474747018

DigiKey Part Number
09474747018-ND
Manufacturer
Manufacturer Product Number
09474747018
Description
CABLE MOD 8P8C PLUG-PLUG 24.61'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09474747018 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
24.61' (7.50m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Yellow
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09488686571075HARTING009488686571075-ND21,76000 €Parametric Equivalent
09488989597075HARTING01195-09488989597075-ND25,96200 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,62000 €39,62 €
1033,67900 €336,79 €
2531,57160 €789,29 €
5030,06580 €1.503,29 €
10028,63200 €2.863,20 €
25026,84180 €6.710,45 €
Manufacturers Standard Package
Unit Price without VAT:39,62000 €
Unit Price with VAT:47,14780 €