
09474747008 | |
|---|---|
DigiKey Part Number | 09474747008-ND |
Manufacturer | |
Manufacturer Product Number | 09474747008 |
Description | CABLE MOD 8P8C PLUG-PLUG 2.95' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.95' (900.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.95' (900.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 10 | 11,51100 € | 115,11 € |
| 25 | 10,78920 € | 269,73 € |
| 50 | 10,27420 € | 513,71 € |
| 100 | 9,78400 € | 978,40 € |
| 250 | 9,17188 € | 2.292,97 € |
| 500 | 8,73460 € | 4.367,30 € |
| 1.000 | 8,31828 € | 8.318,28 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,12450 € |

