
09474747001 | |
|---|---|
DigiKey Part Number | 1195-4871-ND |
Manufacturer | |
Manufacturer Product Number | 09474747001 |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747001 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 0.66' (200.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Yellow |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 8,07900 € | 80,79 € |
| 25 | 7,57280 € | 189,32 € |
| 50 | 7,21120 € | 360,56 € |
| 100 | 6,86700 € | 686,70 € |
| 250 | 6,43736 € | 1.609,34 € |
| 500 | 6,13038 € | 3.065,19 € |
| 1.000 | 5,83811 € | 5.838,11 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |


