Modular Cable Plug to Plug 6p4c (RJ11, RJ14) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09473636078

DigiKey Part Number
09473636078-ND
Manufacturer
Manufacturer Product Number
09473636078
Description
HARTING PUSHPULL V4 RJ45 CAT5 OV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p4c (RJ11, RJ14) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP65/IP67
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1085,89900 €858,99 €
Unit Price without VAT:85,89900 €
Unit Price with VAT:102,21981 €