Parametric Equivalent
Parametric Equivalent

09473434133 | |
|---|---|
DigiKey Part Number | 09473434133-ND |
Manufacturer | |
Manufacturer Product Number | 09473434133 |
Description | CABLE MOD 6P4C PLUG-PLUG 98.43' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09473434133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,59700 € | 1.535,97 € |
| Unit Price without VAT: | 153,59700 € |
|---|---|
| Unit Price with VAT: | 182,78043 € |


