Parametric Equivalent
Parametric Equivalent

09473434131 | |
|---|---|
DigiKey Part Number | 09473434131-ND |
Manufacturer | |
Manufacturer Product Number | 09473434131 |
Description | CABLE MOD 6P4C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09473434131 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 49.21' (15.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457711152 | HARTING | 0 | 09457711152-ND | 111,99700 € | Parametric Equivalent |
| 09457711174 | HARTING | 0 | 09457711174-ND | 129,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,77000 € | 1.057,70 € |
| Unit Price without VAT: | 105,77000 € |
|---|---|
| Unit Price with VAT: | 125,86630 € |


