
09473434021 | |
|---|---|
DigiKey Part Number | 1195-09473434021-ND |
Manufacturer | |
Manufacturer Product Number | 09473434021 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 98.43' (30.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09473434021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5, Industrial Environments - IP20 |

