Parametric Equivalent
Parametric Equivalent

09473434015 | |
|---|---|
DigiKey Part Number | 1195-09473434015-ND |
Manufacturer | |
Manufacturer Product Number | 09473434015 |
Description | RJ INDUSTRIAL RJ45 DUALBOOT PATC |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09473434015 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 24.61' (7.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457001185 | HARTING | 0 | 09457001185-ND | 93,70100 € | Parametric Equivalent |
| 09486868001075 | HARTING | 0 | 09486868001075-ND | 45,86200 € | Parametric Equivalent |



