Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 11.48' (3.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09473434010

DigiKey Part Number
1195-09473434010-ND
Manufacturer
Manufacturer Product Number
09473434010
Description
RJ INDUSTRIAL RJ45 DUALBOOT PATC
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 11.48' (3.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09473434010 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
HARTING
Length
11.48' (3.50m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.