
09470600056 | |
|---|---|
DigiKey Part Number | 09470600056-ND |
Manufacturer | |
Manufacturer Product Number | 09470600056 |
Description | RJI 1X IP20 GEW. 0;22/7;SCHLEPP; |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Cable 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470600056 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Right, 90° to Cable | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 81,85500 € | 818,55 € |
| Unit Price without VAT: | 81,85500 € |
|---|---|
| Unit Price with VAT: | 97,40745 € |

