Parametric Equivalent

09470600047 | |
|---|---|
DigiKey Part Number | 09470600047-ND |
Manufacturer | |
Manufacturer Product Number | 09470600047 |
Description | CABLE MOD 6P4C R/A PLG-CBL 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470600047 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Right, 90° to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470600025 | HARTING | 0 | 09470600025-ND | 25,01600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,01900 € | 310,19 € |
| Unit Price without VAT: | 31,01900 € |
|---|---|
| Unit Price with VAT: | 36,91261 € |


