Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09470600027

DigiKey Part Number
1195-7738-ND
Manufacturer
Manufacturer Product Number
09470600027
Description
CABLE MOD 6P4C R/A PLG-CBL 9.84'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Right, 90° to Cable 6p4c (RJ11, RJ14) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09470600027 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
HARTING
Length
9.84' (3.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug, Angled Right, 90° to Cable
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,19000 €37,19 €
1031,61200 €316,12 €
Manufacturers Standard Package
Unit Price without VAT:37,19000 €
Unit Price with VAT:44,25610 €