09470506047 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 8
Unit Price: 43,08000 €
Datasheet
Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09470506047

DigiKey Part Number
1195-2263-ND
Manufacturer
Manufacturer Product Number
09470506047
Description
CABLE MOD 6P4C R/A PLG-PLG 4.92'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
09470506047 Models
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Manufacturer
HARTING
Length
4.92' (1.50m)
Series
Shielding
Shielded
Packaging
Bag
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug, Angled Left, 90° to Plug Angled Right, 90°
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09470506025HARTING81195-2259-ND43,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1041,10500 €411,05 €
Unit Price without VAT:41,10500 €
Unit Price with VAT:48,91495 €
Alternate Length
CABLE MOD 6P4C R/A PLG-PLG 1.64'
In-Stock: 0
Unit Price: 38,05600 €
CABLE MOD 6P4C R/A PLG-PLG 3.28'
In-Stock: 0
Unit Price: 40,82300 €
CABLE MOD 6P4C R/A PLG-PLG 6.56'
In-Stock: 0
Unit Price: 47,53700 €