
09470502090 | |
|---|---|
DigiKey Part Number | 09470502090-ND |
Manufacturer | |
Manufacturer Product Number | 09470502090 |
Description | CABLE MOD 8P4C PLUG-PLUG 39.37' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p4c (RJ45, Ethernet) 39.37' (12.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470502090 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 39.37' (12.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,98100 € | 1.209,81 € |
| Unit Price without VAT: | 120,98100 € |
|---|---|
| Unit Price with VAT: | 143,96739 € |

