
09470502026 | |
|---|---|
DigiKey Part Number | 09470502026-ND |
Manufacturer | |
Manufacturer Product Number | 09470502026 |
Description | CABLE MOD 8P4C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 90° 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470502026 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 90° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,74300 € | 387,43 € |
| Unit Price without VAT: | 38,74300 € |
|---|---|
| Unit Price with VAT: | 46,10417 € |

