
09470500060 | |
|---|---|
DigiKey Part Number | 09470500060-ND |
Manufacturer | |
Manufacturer Product Number | 09470500060 |
Description | CBL MOD 6P4C RA PLG-CBL 131.23' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Cable 6p4c (RJ11, RJ14) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470500060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Left, 90° to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 131.23' (40.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 243,80500 € | 2.438,05 € |
| Unit Price without VAT: | 243,80500 € |
|---|---|
| Unit Price with VAT: | 290,12795 € |

