Parametric Equivalent
Parametric Equivalent

09470500012 | |
|---|---|
DigiKey Part Number | 09470500012-ND |
Manufacturer | |
Manufacturer Product Number | 09470500012 |
Description | CABLE MOD 6P4C RA PLG-CBL 32.81' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Cable 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470500012 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Left, 90° to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470500034 | HARTING | 0 | 09470500034-ND | 66,37500 € | Parametric Equivalent |
| 09470500056 | HARTING | 0 | 09470500056-ND | 102,89400 € | Parametric Equivalent |


