Parametric Equivalent
Parametric Equivalent

09470500002 | |
|---|---|
DigiKey Part Number | 09470500002-ND |
Manufacturer | |
Manufacturer Product Number | 09470500002 |
Description | CABLE MOD 6P4C R/A PLG-CBL 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Cable 6p4c (RJ11, RJ14) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470500002 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Left, 90° to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470500024 | HARTING | 0 | 09470500024-ND | 23,20300 € | Parametric Equivalent |
| 09470500046 | HARTING | 0 | 09470500046-ND | 27,45600 € | Parametric Equivalent |


