
09470402046 | |
|---|---|
DigiKey Part Number | 09470402046-ND |
Manufacturer | |
Manufacturer Product Number | 09470402046 |
Description | CABLE MOD 6P4C PLUG-PLUG 3.28' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Down 6p4c (RJ11, RJ14) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470402046 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 3.28' (1.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug, Angled Down | Base Product Number |
Mounting Type Free Hanging (In-Line) |

