
09470400053 | |
|---|---|
DigiKey Part Number | 1195-09470400053-ND |
Manufacturer | |
Manufacturer Product Number | 09470400053 |
Description | RJ INDUSTRIAL RJ45 CAT5 OVERMOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 8p4c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Down to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 22.97' (7.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,73600 € | 627,36 € |
| Unit Price without VAT: | 62,73600 € |
|---|---|
| Unit Price with VAT: | 74,65584 € |

