Parametric Equivalent

09470400034 | |
|---|---|
DigiKey Part Number | 09470400034-ND |
Manufacturer | |
Manufacturer Product Number | 09470400034 |
Description | CABLE MOD 6P4C PLUG-CABLE 32.81' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 6p4c (RJ11, RJ14) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470400034 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Down to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470400056 | HARTING | 0 | 09470400056-ND | 102,89400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 66,37500 € | 663,75 € |
| Unit Price without VAT: | 66,37500 € |
|---|---|
| Unit Price with VAT: | 78,98625 € |


