Parametric Equivalent
Parametric Equivalent

09470400007 | |
|---|---|
DigiKey Part Number | 09470400007-ND |
Manufacturer | |
Manufacturer Product Number | 09470400007 |
Description | CABLE MOD 6P4C PLUG-CABLE 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Down to Cable 6p4c (RJ11, RJ14) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470400007 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Down to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470400029 | HARTING | 0 | 09470400029-ND | 41,94100 € | Parametric Equivalent |
| 09470400051 | HARTING | 0 | 09470400051-ND | 61,63900 € | Parametric Equivalent |


