
09470400001 | |
|---|---|
DigiKey Part Number | 09470400001-ND |
Manufacturer | |
Manufacturer Product Number | 09470400001 |
Description | CABLE MOD 6P4C R/A PLG-CBL 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Right Angle to Cable 6p4c (RJ11, RJ14) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470400001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Right Angle to Cable | Style Cat5, Industrial Environments - IP20 |

