Parametric Equivalent

09470304026 | |
|---|---|
DigiKey Part Number | 1195-2252-ND |
Manufacturer | |
Manufacturer Product Number | 09470304026 |
Description | CABLE MOD 6P4C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 6p4c (RJ11, RJ14) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470304026 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bag | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Up to Plug, Angled Down | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470304048 | HARTING | 0 | 1195-2256-ND | 45,86300 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,83900 € | 388,39 € |
| Unit Price without VAT: | 38,83900 € |
|---|---|
| Unit Price with VAT: | 46,21841 € |




