Parametric Equivalent
Parametric Equivalent

09470304003 | |
|---|---|
DigiKey Part Number | 09470304003-ND |
Manufacturer | |
Manufacturer Product Number | 09470304003 |
Description | CABLE MOD 6P4C PLUG-PLUG 4.92' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 6p4c (RJ11, RJ14) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470304003 Models |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Obsolete | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Up to Plug, Angled Down | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470304025 | HARTING | 0 | 1195-2251-ND | 40,22600 € | Parametric Equivalent |
| 09470304047 | HARTING | 0 | 1195-2255-ND | 45,55600 € | Parametric Equivalent |


