Parametric Equivalent
Parametric Equivalent

09470304001 | |
|---|---|
DigiKey Part Number | 09470304001-ND |
Manufacturer | |
Manufacturer Product Number | 09470304001 |
Description | CABLE MOD 6P4C PLUG-PLUG 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 6p4c (RJ11, RJ14) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470304001 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat5, Industrial Environments - IP20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470304023 | HARTING | 0 | 1195-2249-ND | 34,23100 € | Parametric Equivalent |
| 09470304045 | HARTING | 0 | 1195-2253-ND | 37,69500 € | Parametric Equivalent |



