
09470303034 | |
|---|---|
DigiKey Part Number | 09470303034-ND |
Manufacturer | |
Manufacturer Product Number | 09470303034 |
Description | CABLE MOD 8P4C RA PLG-PLG 32.81' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470303034 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Right, 90° to Plug, Angled Right, 90° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,53100 € | 735,31 € |
| Unit Price without VAT: | 73,53100 € |
|---|---|
| Unit Price with VAT: | 87,50189 € |

