Parametric Equivalent

09470300048 | |
|---|---|
DigiKey Part Number | 09470300048-ND |
Manufacturer | |
Manufacturer Product Number | 09470300048 |
Description | CABLE MOD 8P4C PLUG-CABLE 6.56' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300048 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 6.56' (2.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Up to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470300026 | HARTING | 0 | 09470300026-ND | 24,21500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,46400 € | 324,64 € |
| Unit Price without VAT: | 32,46400 € |
|---|---|
| Unit Price with VAT: | 38,63216 € |


