Parametric Equivalent

09470300047 | |
|---|---|
DigiKey Part Number | 09470300047-ND |
Manufacturer | |
Manufacturer Product Number | 09470300047 |
Description | CABLE MOD 8P4C PLUG-CABLE 4.92' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300047 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Up to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470300025 | HARTING | 0 | 09470300025-ND | 25,92500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,98200 € | 309,82 € |
| Unit Price without VAT: | 30,98200 € |
|---|---|
| Unit Price with VAT: | 36,86858 € |


