
09470300034 | |
|---|---|
DigiKey Part Number | 09470300034-ND |
Manufacturer | |
Manufacturer Product Number | 09470300034 |
Description | CABLE MOD 8P4C PLUG-CABLE 32.81' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300034 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Cable | Style Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,98500 € | 579,85 € |
| Unit Price without VAT: | 57,98500 € |
|---|---|
| Unit Price with VAT: | 69,00215 € |











