Parametric Equivalent

09470300029 | |
|---|---|
DigiKey Part Number | 09470300029-ND |
Manufacturer | |
Manufacturer Product Number | 09470300029 |
Description | CABLE MOD 8P4C PLUG-CABLE 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300029 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 16.40' (5.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Up to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470300051 | HARTING | 0 | 09470300051-ND | 61,65200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,94100 € | 419,41 € |
| Unit Price without VAT: | 41,94100 € |
|---|---|
| Unit Price with VAT: | 49,90979 € |


