Parametric Equivalent

09470300023 | |
|---|---|
DigiKey Part Number | 09470300023-ND |
Manufacturer | |
Manufacturer Product Number | 09470300023 |
Description | CABLE MOD 8P4C PLUG-CABLE 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Cable 8p4c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09470300023 Models |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer HARTING | Length 1.64' (500.0mm) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug, Angled Up to Cable | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09470300045 | HARTING | 0 | 09470300045-ND | 23,35500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,26100 € | 212,61 € |
| Unit Price without VAT: | 21,26100 € |
|---|---|
| Unit Price with VAT: | 25,30059 € |


