
09462454030 | |
|---|---|
DigiKey Part Number | 09462454030-ND |
Manufacturer | |
Manufacturer Product Number | 09462454030 |
Description | CONN 4POS SOLDER |
Customer Reference | |
Detailed Description | 4 Position Rectangular Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09462454030 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Features Board Guide, Mounting Flange |
Contact Type Female Socket | Color Black |
Number of Positions 4 | Base Product Number |
Number of Rows 2 |




