09462454001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HARTING
In Stock: 2
Unit Price: 35,00000 €
Datasheet
4 Position Rectangular Connector Cage Clamp 12-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Connector Cage Clamp 12-20 AWG
Boyce Technologies Testimonial

09462454001

DigiKey Part Number
1195-4868-ND
Manufacturer
Manufacturer Product Number
09462454001
Description
CONN 4POS CAGE CLAMP 12-20AWG
Customer Reference
Detailed Description
4 Position Rectangular Connector Cage Clamp 12-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
09462454001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
Female Socket
Number of Positions
4
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Push-Pull
Cable Termination
Cage Clamp
Wire Type
Discrete
Wire Gauge
12-20 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes