Direct




09462454000 | |
|---|---|
DigiKey Part Number | 1195-2248-ND |
Manufacturer | |
Manufacturer Product Number | 09462454000 |
Description | CONN 4POS SOLDER |
Customer Reference | |
Detailed Description | 4 Position Rectangular Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09462454000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Fastening Type | Push-Pull | |
Cable Termination | Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |


