Direct

09461454401 | |
|---|---|
DigiKey Part Number | 1195-3704-ND |
Manufacturer | |
Manufacturer Product Number | 09461454401 |
Description | CONN PLUG HSG 4POS POWER 48V |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 09461454401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Strain Relief | |
Note | Contacts Sold Separately |




