Direct




09461453410 | |
|---|---|
DigiKey Part Number | 1195-2245-ND |
Manufacturer | |
Manufacturer Product Number | 09461453410 |
Description | CONN PLUG 3POS CRIMP 14-16AWG |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09461453410 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Wire Gauge 14-16 AWG |
Connector Type Plug | Features Strain Relief |
Contact Type Male Pin | Color Black |
Number of Positions 3 | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09461453420 | HARTING | 67 | 1195-6521-ND | 16,25000 € | Direct |











