
09459711143 | |
|---|---|
DigiKey Part Number | 09459711143-ND |
Manufacturer | |
Manufacturer Product Number | 09459711143 |
Description | RJ45 CAT5 8P MA DE BK CABLE ASSY |
Customer Reference | |
Detailed Description | Modular Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | - | |
Connector Type | - | |
Mounting Type | - | |
Number of Positions/Contacts | - | |
Length | - | |
Shielding | - | |
Color | - | |
Features | - | |
Style | - |

