
09459711135 | |
|---|---|
DigiKey Part Number | 1195-4867-ND |
Manufacturer | |
Manufacturer Product Number | 09459711135 |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 4.92' (1.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 12,73000 € | 127,30 € |
| 25 | 11,93240 € | 298,31 € |
| 50 | 11,36300 € | 568,15 € |
| 100 | 10,82090 € | 1.082,09 € |
| 250 | 10,14396 € | 2.535,99 € |
| 500 | 9,66036 € | 4.830,18 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |


