
09459711127 | |
|---|---|
DigiKey Part Number | 1195-09459711127-ND |
Manufacturer | |
Manufacturer Product Number | 09459711127 |
Description | RJ INDUSTRIAL RJ45 CAT5E PATCH C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,55100 € | 225,51 € |
| Unit Price without VAT: | 22,55100 € |
|---|---|
| Unit Price with VAT: | 26,83569 € |

