
09459711116 | |
|---|---|
DigiKey Part Number | 1195-7733-ND |
Manufacturer | |
Manufacturer Product Number | 09459711116 |
Description | CABLE MOD 8P8C PLUG TO PLUG 8.2' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.20' (2.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 8.20' (2.50m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,79000 € | 18,79 € |
| 10 | 15,96800 € | 159,68 € |
| 25 | 14,96840 € | 374,21 € |
| 50 | 14,25380 € | 712,69 € |
| 100 | 13,57380 € | 1.357,38 € |
| 250 | 12,72480 € | 3.181,20 € |
| 500 | 12,11820 € | 6.059,10 € |
| Unit Price without VAT: | 18,79000 € |
|---|---|
| Unit Price with VAT: | 22,36010 € |

