
09459711114 | |
|---|---|
DigiKey Part Number | 1195-4861-ND |
Manufacturer | |
Manufacturer Product Number | 09459711114 |
Description | CABLE MOD 8P8C PLUG-PLUG 65.62' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.62' (20.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,48000 € | 45,48 € |
| 10 | 38,65900 € | 386,59 € |
| 25 | 36,23960 € | 905,99 € |
| 50 | 34,51100 € | 1.725,55 € |
| 100 | 32,86580 € | 3.286,58 € |
| 250 | 30,81104 € | 7.702,76 € |
| Unit Price without VAT: | 45,48000 € |
|---|---|
| Unit Price with VAT: | 54,12120 € |

