
09459711113 | |
|---|---|
DigiKey Part Number | 09459711113-ND |
Manufacturer | |
Manufacturer Product Number | 09459711113 |
Description | CABLE MOD 8P8C PLUG-PLUG 49.21' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 49.21' (15.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,43600 € | 354,36 € |
| Unit Price without VAT: | 35,43600 € |
|---|---|
| Unit Price with VAT: | 42,16884 € |

