
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |

