
09459711108 | |
|---|---|
DigiKey Part Number | 09459711108-ND |
Manufacturer | |
Manufacturer Product Number | 09459711108 |
Description | CABLE MOD 8P8C PLUG-PLUG 22.97' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer HARTING | Length 22.97' (7.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,60000 € | 30,60 € |
| 10 | 26,00600 € | 260,06 € |
| 25 | 24,37800 € | 609,45 € |
| 50 | 23,21480 € | 1.160,74 € |
| 100 | 22,10770 € | 2.210,77 € |
| 250 | 20,72528 € | 5.181,32 € |
| Unit Price without VAT: | 30,60000 € |
|---|---|
| Unit Price with VAT: | 36,41400 € |

