
09459711107 | |
|---|---|
DigiKey Part Number | 09459711107-ND |
Manufacturer | |
Manufacturer Product Number | 09459711107 |
Description | CABLE MOD 8P8C PLUG-PLUG 19.69' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,20000 € | 24,20 € |
| 10 | 20,57000 € | 205,70 € |
| 25 | 19,28200 € | 482,05 € |
| 50 | 18,36200 € | 918,10 € |
| 100 | 17,48610 € | 1.748,61 € |
| 250 | 16,39256 € | 4.098,14 € |
| 500 | 15,64140 € | 7.820,70 € |
| Unit Price without VAT: | 24,20000 € |
|---|---|
| Unit Price with VAT: | 28,79800 € |

