Modular Panel RJ45 2 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09458451501

DigiKey Part Number
09458451501-ND
Manufacturer
Manufacturer Product Number
09458451501
Description
RJ INDUPCRIAL OUTLET PP WHITE
Customer Reference
Detailed Description
Modular Panel RJ45 2 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45
Manufacturer
HARTING
Number of Positions
2
Packaging
Bulk
Number of Rows
1
Part Status
Discontinued at DigiKey
Termination Style
Connector
Type
Modular Panel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Color
RJ INDUPCRIAL OUTLET PP BLACK
In-Stock: 0
Unit Price: